Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1424193
Order Code3285687
Product RangeSACC
Also Known As1424193, SACC-CI-M12FSY-8CON-L90
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥8,229.84 (¥9,052.824) |
| 5+ | ¥8,065.25 (¥8,871.775) |
| 10+ | ¥7,900.65 (¥8,690.715) |
| 25+ | ¥7,736.05 (¥8,509.655) |
| 50+ | ¥7,571.46 (¥8,328.606) |
Price for:Each
Minimum: 1
Multiple: 1
¥8,230 (¥9,053 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1424193
Order Code3285687
Product RangeSACC
Also Known As1424193, SACC-CI-M12FSY-8CON-L90
Technical Datasheet
Product RangeSACC
No. of Positions8 Positions
Contact GenderSocket
Contact Termination TypeThrough Hole
Contact PlatingGold Plated Contacts
For Use WithPhoenix Contact M12 Flush Type Plug-in Sensor Connectors
Connector Shell Size-
Contact MaterialBrass
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
SACC
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Connector Shell Size
-
SVHC
Lead (25-Jun-2025)
No. of Positions
8 Positions
Contact Termination Type
Through Hole
For Use With
Phoenix Contact M12 Flush Type Plug-in Sensor Connectors
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00647