You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PHOENIX CONTACT 1213156
Crimp Tool, Square Crimp, Hand, 26AWG to 8AWG Insulated & Non-Insulated Ferrules, CRIMPFOX
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 1213156
- Order Code:
- 2919395
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- CRIMPFOX
- Also Known As:
- 1213156 (CRIMPFOX CENTRUS 10H)
- Technical Datasheet:
- 1213156 Datasheet
Product Range Selector (CRIMPFOX)
See all from this product rangeProduct Overview
- Ergonomic handle design ensures comfortable, fatigue-free handling
- With a particularly small handle width, the tool fits perfectly in your hand
- Sturdy plastic guard over the head of the pliers protects the tool against damage caused by dropping
- Up to 30% lower actuation force due to optimized leverage
- Pressure lock ensures consistently high quality crimping results
- Length is 180mm, width is 70mm
- Colour is black, square crimp compression, EAC approved
- Insulated and uninsulated ferrule contacts, designation is crimping position 1
- Minimum cross section is 0.14mm², maximum cross section is 10mm²
Applications
Industrial, Maintenance & Repair
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Hand
- :
- 26AWG to 8AWG Insulated & Non-Insulated Ferrules
- :
- CRIMPFOX
Technical Documents (3)
Also Known As
21 In stock Need more?
21 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥40,010.44 (¥44,011.48) | ( ) |
5+ | ¥39,675.00 (¥43,642.50) | ( ) |
10+ | ¥38,562.07 (¥42,418.28) | ( ) |
25+ | ¥36,262.55 (¥39,888.81) | ( ) |
50+ | ¥35,259.35 (¥38,785.29) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.