You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PHOENIX CONTACT 1088478

AC/DC DIN Rail Power Supply (PSU), 110 to 250VDC, 1 Output, 120 W, 24 VDC, 5 A

PHOENIX CONTACT 1088478

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1088478
Order Code:
3498821
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
STEP POWER Series
Also Known As:
1088478 (STEP3-PS/1AC/24DC/5/PT)
Technical Datasheet:
1088478   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (STEP POWER Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
1 Output

:
120W

:
24VDC

:
5A

:
-

:
-

:
-

:
-

:
-

:
-

:
100V AC to 240V AC

:
Adjustable, Fixed

:
STEP POWER Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

STEP3-PS/1AC/24DC/5/PT primary-switched power supply unit with STEP POWER, push-in connection, DIN rail mounting, input 1-phase. This has push-in connection technology are the professional solution for intelligent building automation. It has compact devices are economical, space-saving, and flexible in application. It has energy savings with the highest level of efficiency in no-load and part-load operation. This has space savings in the control cabinet due to the narrow design combined with increased performance. It has quick and easy start-up with tool-free Push-in connection technology at a 45° angle with double terminal points. Approved by UL/C-UL listed UL 61010-1, UL/C-UL listed UL 61010-2-201, UL/C-UL listed ANSI/UL 121201 class I, division 2, groups A, B, C, D (Hazardous Location).
  • Input voltage range 100VAC to 240VAC, nominal output voltage 24VDC, efficiency is 93% (120VAC)
  • Nominal output current is 5A, output power is 120W
  • Efficiency is 93% (120VAC), 94.5% (230VAC)
  • Approval for household purposes (EN 60335) allows use in domestic applications
  • Flexible mounting snap onto a DIN rail or screw onto a level surface
  • Degree of protection is IP20
  • Push-in input and output connection
  • Plastic housing material
  • Ambient temperature range from -10°C to 70°C (Derating: 50 °C; 2 %/K)
  • Dimension is (W x H x D) 72mm x 90mm x 61mm

Also Known As

1088478 (STEP3-PS/1AC/24DC/5/PT)

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥12,433.04 (¥13,676.34 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 100+
Quantity Price (Incl JCT)
1+ ¥12,433.04 (¥13,676.34)
100+ ¥12,154.96 (¥13,370.46)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --