Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1005869
Order Code3294792
Also Known As1005869, FL BT EPA 2
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥77,343.21 (¥85,077.531) |
Price for:Each
Minimum: 1
Multiple: 1
¥77,343 (¥85,078 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1005869
Order Code3294792
Also Known As1005869, FL BT EPA 2
Technical Datasheet
Bluetooth VersionBluetooth 2.1 + EDR, 4.0
Bluetooth Class-
Supply Voltage Range9 VDC to 30 VDC
Operating Temperature Range-40 °C to 65 °C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Bluetooth/Ethernet wireless module
- 2.1+EDR/4.0 Bluetooth wireless standard, PAN P2P
- Integrated antenna
- Protocol-transparent communication on layer 2
- IP65 protection class
- Width is 67.8mm, height is 92.7mm, depth is 33.2mm, wall mounting
- Ambient temperature (operation) rang from -40°C to 65°C
- 10/100Mbps Ethernet interface
- Supply voltage range from 9VDC to 30VDC
- M12 connection, WEB, AT-commands and mode button
Technical Specifications
Bluetooth Version
Bluetooth 2.1 + EDR, 4.0
Supply Voltage Range
9 VDC to 30 VDC
Product Range
-
Bluetooth Class
-
Operating Temperature Range
-40 °C to 65 °C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1656