You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PHOENIX CONTACT 803984

Thermofox Portable Thermal Transfer Label Printer, USB Interface, 240VAC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
803984
Order Code:
2857123
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
803984 (THERMOFOX)
Technical Datasheet:
803984   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Thermal Transfer

:
Hand Held

:
240V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The 0803984 Thermofox Portable Hand-Held Label Printer from Phoenix Contact is a flexible and mobile solution for creating markings during maintenance repair overhauls (MRO). This thermal transfer printer is robust, easy to use, and can store up to 20 projects, generate eight types of barcodes, process a wide variety of labels in widths up to 24 mm and prints shrink sleeves for conductor diameters up to 9.5 mm with shrink rates of 3:1 and 2:1. It processes continuous media for wire and cable identification, equipment marking, terminal block marking, and plant marking.
  • Maintenance-free operation with proven thermal transfer printing technology
  • Prints self-adhesive, non-sticky labels and shrink sleeves
  • Prints materials in cassette format, which contain material and ink ribbon
  • Intuitive user guidance due to well-structured menu and direct input keys
  • Eight different barcodes and over 300 symbols can be integrated
  • 13 languages: English, Spanish, French, German, Czech, Dutch, Hungarian, Italian, Japanese, Korean, Polish, Portuguese, Turkish
  • Alternative control via Clip Project software
  • USB interface
  • Voltage rating 100 to 240 VAC
  • Size 230mm L x 98mm W x 69mm H
  • EAC, KC approvals

Applications

Cable & Wire Marking, Equipment Marking, Labeling & Identification, Industrial

Also Known As

803984 (THERMOFOX)

No Longer Manufactured

¥19,940.18 ( ¥21,934.20  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥19,940.18 (¥21,934.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --