You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANDUIT VS2-AVT-3PF-08

Voltage Tester, 3-Phase AC, 1kV, -25 °C, 60 °C, VeriSafe Series

PANDUIT VS2-AVT-3PF-08
PANDUIT VS2-AVT-3PF-08
PANDUIT VS2-AVT-3PF-08

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
VS2-AVT-3PF-08
Order Code:
4218363
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (VeriSafe Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1kV

:
-

:
-25°C

:
60°C

:
VeriSafe Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

VS2-AVT-3PF-08 is a VeriSafe 2.0 absence of voltage tester. It is an a permanently mounted voltage tester for use in three-phase AC or DC systems up to 1,000V. Activating VeriSafe performs an absence of voltage test before opening the panel, helping to prevent possible exposure to electrical hazards. It includes a three-phase VeriSafe 2.0 AVT tester equipped with an 8' (2.4m) system cable, 10' (3m) sensor leads and a single-phase battery-free indicator module. Meets UL 1436, UL 508, CSA-C22.2 No. 14, CAN/CSA-C22 No.160, CAN/CSA-C22.2 No.107.1, IEC/UL/CSA C22.2 No. 61010-1, IEC/UL, CSA C22.2 No 61010-2-030, IEC 61508-1, -2 and -3 (SIL rating) standards.
  • Network compatible
  • Operating temperature range from -25 to 60°C

1 In stock

4 more will be available on 1/22/25

Reserving future stock
1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥158,831.72 ( ¥174,714.89  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥158,831.72 (¥174,714.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --