You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANDUIT PN18-8FF-M

Fork / Spade Tongue Terminal, PN-FF, 22AWG to 16AWG, 1 mm², M4, #8, Nylon (Polyamide)

PANDUIT PN18-8FF-M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
PN18-8FF-M
Order Code:
2803142
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 07498380603
ECAD / MCAD
Supply Frame Models Link

Product Range Selector (PN-FF)

See all from this product range

Product Overview

  • Pan-Term® nylon insulated flanged fork terminal
  • UL listed 587H E52164; CSA certified LR31212 standards
  • Grip sleeve barrel type
  • UL 587-H flammability rating
  • For use with CT-550, CT-500, CT-1550, CT-1551, CT-400
  • Fork design provides for fast and easy installation without the need to remove fastener
  • Flange design provides extra secure connection on a variety of applications
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint
  • Internal barrel serrations assure good wire contact and maximum tensile strength

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PN-FF

:
22AWG to 16AWG

:
1mm²

:
M4

:
#8

:
Nylon (Polyamide)

:
Red

:
Copper

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 07498380603

Available for back order

More stock available to supplier lead times which is approximately 3/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥101.89 ( ¥112.08  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥101.89 (¥112.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥84.24 (¥92.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥77.32 (¥85.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥74.34 (¥81.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥69.68 (¥76.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥67.53 (¥74.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --