You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANDUIT PLT7LH-C6120
Cable Tie, Nylon 6.12 (Polyamide 6.12), Black, 627 mm, 7.6 mm, 178 mm, 120 lb
- Manufacturer:
- PANDUIT PANDUIT
- Manufacturer Part No:
- PLT7LH-C6120
- Order Code:
- 4168170
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Nylon 612 Cable Ties
- Technical Datasheet:
- PLT7LH-C6120 Datasheet
Product Range Selector (Nylon 612 Cable Ties)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Nylon 6.12 (Polyamide 6.12)
- :
- Black
- :
- 627mm
- :
- 7.6mm
- :
- 178mm
- :
- 120lb
- :
- Light-Heavy
- :
- Nylon 612 Cable Ties
Technical Documents (1)
Product Overview
- Light-heavy cross section
- 627mm length, 7.6mm width, 1.9mm thickness
- 178mm maximum bundle diameter
- Minimum tensile strength is 534N
- One-piece design with locking wedge
- Threads easily into head; installs quickly for improved productivity
5 In stock Need more?
5 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥13,871.70 (¥15,258.87) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.