You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANDUIT PLT6H-C0

Cable Tie, Heavy, Nylon 6.6 (Polyamide 6.6), Black, 530 mm, 8.9 mm, 152 mm, 175 lb

PANDUIT PLT6H-C0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
PLT6H-C0
Order Code:
2840342
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Pan-Ty PLT
Also Known As:
GTIN UPC EAN: 07498338777
Technical Datasheet:
PLT6H-C0   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Pan-Ty PLT)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Nylon 6.6 (Polyamide 6.6)

:
Black

:
530mm

:
8.9mm

:
152mm

:
175lb

:
Heavy Duty

:
Pan-Ty PLT

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

Pan-Ty® locking cable tie designed to satisfy the needs of weather resistant applications while delivering consistent performance and reliability.
  • Curved tip to allow for easy pick up from flat surfaces and faster initial threading
  • Heavy cross section
  • For use with GTH-E, GS4H-E, GS4EH-E, PTH, STH2, ST3EH
  • CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 1, 11) standards
  • One-piece locking wedge for consistent performance and reliability
  • Low thread force and high loop tensile strength

Also Known As

GTIN UPC EAN: 07498338777

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥9,110.83 ( ¥10,021.91  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥9,110.83 (¥10,021.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥8,928.62 (¥9,821.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥8,746.40 (¥9,621.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --