You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANDUIT PLT2S-C186
Cable Tie, Metal Detectable, PP (Polypropylene), Blue, 186 mm, 4.8 mm, 47 mm, 30 lb
- Manufacturer:
- PANDUIT PANDUIT
- Manufacturer Part No:
- PLT2S-C186
- Order Code:
- 1773685
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 07498311455
- Technical Datasheet:
- PLT2S-C186 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PP (Polypropylene)
- :
- Blue
- :
- 186mm
- :
- 4.8mm
- :
- 47mm
- :
- 30lb
- :
- Standard
- :
- -
Technical Documents (2)
Product Overview
- One-piece construction for consistent performance and reliability
- Lowest threading force of any one-piece locking cable tie in the industry
- Curved tip is easy to pick up from flat surfaces and allows faster initial threading
- Standard cross section
- Recommended installation tool GTS, GTSL, GS2B, GTH, GS4H, STS2, STH2
- For use with GTS-E, GS2B-E, GTH-E, GS4H-E, STS2, STH2
Also Known As
Available for back order
978 more will be available on 1/28/25
2,500 more will be available on 2/11/25
2,500 more will be available on 3/4/25
2,000 more will be available on 3/18/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 10+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,716.96 (¥4,088.66) | ( ) |
10+ | ¥3,642.63 (¥4,006.89) | ( ) |
25+ | ¥3,568.29 (¥3,925.12) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.