You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANDUIT PLT2M-M30
Cable Tie, Miniature, Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised), Black, 203 mm, 2.5 mm
- Manufacturer:
- PANDUIT PANDUIT
- Manufacturer Part No:
- PLT2M-M30
- Order Code:
- 2840323
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Pan-Ty PLT
- Also Known As:
- GTIN UPC EAN: 07498356313
- Technical Datasheet:
- PLT2M-M30 Datasheet
Product Range Selector (Pan-Ty PLT)
See all from this product rangeAlternatives for PLT2M-M30
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
- :
- Black
- :
- 203mm
- :
- 2.5mm
- :
- 51mm
- :
- 18lb
- :
- Miniature
- :
- Pan-Ty PLT
Technical Documents (2)
Product Overview
- Curved tip to allow for easy pick up from flat surfaces and faster initial threading
- Miniature cross section
- For use with GTS-E, GS2B-E, PTS, PPTS, STS2
- CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 2, 21) standards
- Low thread force and high loop tensile strength
- Suitable for use in indoor environment
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 1000
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥8,893.43 (¥9,782.77) | ( ) |
5+ | ¥8,715.57 (¥9,587.13) | ( ) |
10+ | ¥8,537.70 (¥9,391.47) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.