You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANDUIT PLT2H-TL0
Cable Tie, Nylon 6.6 (Polyamide 6.6), Black, 206 mm, 7.6 mm, 51 mm, 120 lb
- Manufacturer:
- PANDUIT PANDUIT
- Manufacturer Part No:
- PLT2H-TL0
- Order Code:
- 2891499
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 07498338751
- Technical Datasheet:
- PLT2H-TL0 Datasheet
Product Range Selector (Pan-Ty PLT)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- Black
- :
- 206mm
- :
- 7.6mm
- :
- 51mm
- :
- 120lb
- :
- Heavy Duty
- :
- Pan-Ty PLT
Technical Documents (3)
Product Overview
- Curved tip to allow for easy pick up from flat surfaces and faster initial threading
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- Light-heavy cross section
- For use with GTH-E, GS4H-E, GS4EH-E, PTH, STH2, ST3EH
- UL 62275 compliant (Type 2, 21), UL recognized (File #E56854), CSA certified standards
Also Known As
9 In stock
9 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 250
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥10,745.09 (¥11,819.60) | ( ) |
5+ | ¥10,705.90 (¥11,776.49) | ( ) |
10+ | ¥10,666.71 (¥11,733.38) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.