You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANDUIT PLT.6SM-C
Cable Tie, Pan Ty® Locking, Nylon 6.6 (Polyamide 6.6), Natural, 71 mm, 1.8 mm, 15 mm, 8 lb
- Manufacturer:
- PANDUIT PANDUIT
- Manufacturer Part No:
- PLT.6SM-C
- Order Code:
- 1296958
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- PLT.6SM-C Datasheet
Product Range Selector (Pan-Ty PTL)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- Natural
- :
- 71mm
- :
- 1.8mm
- :
- 15mm
- :
- 8lb
- :
- Subminiature
- :
- Pan-Ty PTL
Technical Documents (2)
Product Overview
- One-piece construction for consistent performance and reliability
- Lowest threading force of any one-piece locking cable tie in the industry
- Curved tip is easy to pick up from flat surfaces and allows faster initial threading
- Versatile cable tie can be used in countless applications
- Subminiature cross section
- Recommended installation tool GTS, GTSL, PTS
- For indoor use
- UL recognized (File #E56854), UL 62275 compliant (Type 1, 11) standards
- For use with GTS-E, PTS
285 In stock
285 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥447.74 (¥492.51) | ( ) |
10+ | ¥438.79 (¥482.67) | ( ) |
100+ | ¥429.84 (¥472.82) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.