You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANDUIT PESC-H-AT.
LABEL, SYMBOL, 13MM X 13MM, YELLOW
- Manufacturer:
- PANDUIT PANDUIT
- Manufacturer Part No:
- PESC-H-AT.
- Order Code:
- 2280512
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- PESC-H-AT. Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Warning
- :
- 13mm
- :
- 13mm
- :
- -
- :
- Vinyl Cloth
- :
- Flash / Risk Of Electric Shock (Symbol)
- :
- Yellow
- :
- 10
- :
- -
Technical Documents (2)
8 In stock
8 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥13,011.20 (¥14,312.32) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.