You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANDUIT P18-P47-C
TERMINAL, PIN, 1.8MM, 22-18AWG, UNINSUL
- Manufacturer:
- PANDUIT PANDUIT
- Manufacturer Part No:
- P18-P47-C
- Order Code:
- 2727165
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (Pan-Term Series)
See all from this product rangeAlternatives for P18-P47-C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Pan-Term Series
- :
- Crimp
- :
- 22AWG
- :
- 18AWG
- :
- 1mm²
- :
- 1.8mm
- :
- -
- :
- Uninsulated
- :
- Copper
- :
- 19.1mm
- :
- 12.4mm
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥159.78 (¥175.76) |
10+ | ¥145.54 (¥160.09) |
25+ | ¥141.42 (¥155.56) |
50+ | ¥137.36 (¥151.10) |
100+ | ¥131.00 (¥144.10) |
500+ | ¥128.38 (¥141.22) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.