You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANDUIT NWSLC-7Y
Wire Marker, LabelCore™, Sleeve Mount, White, 9.9mm x 31.8mm, 3 mm
- Manufacturer:
- PANDUIT PANDUIT
- Manufacturer Part No:
- NWSLC-7Y
- Order Code:
- 1657316
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- NWSLC Series
- Also Known As:
- GTIN UPC EAN: 07498345882
- Technical Datasheet:
- NWSLC-7Y Datasheet
Product Range Selector (NWSLC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Sleeve Mount
- :
- -
- :
- -
- :
- White
- :
- 9.9mm x 31.8mm
- :
- 3mm
- :
- -
- :
- PVC (Polyvinylchloride)
- :
- NWSLC Series
Technical Documents (2)
Product Overview
- LabelCore™ fibre optic cable identification sleeve for 3mm duplex fibre cable
- Provides a larger labelling surface on small cables allowing legends to be clearly seen
- Sleeve is made of flexible PVC material
- Locate sleeve on straight section of cable at least 2.00" from fibre boot
- For us with labels: S100X150YAJ (Laser/Inkjet), S100X150VAC (LS8E Printer)
- For us with labels: S100X150VA1Y or S100X150VATY (Thermal Transfer Printer)
Also Known As
51 In stock
51 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10,000 more will be available on 4/1/25
7,500 more will be available on 6/17/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
10,000 more will be available on 4/1/25
7,500 more will be available on 6/17/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,891.20 (¥3,180.32) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.