You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANDUIT MLT1S-CP316

Cable Tie, Stainless Steel, Natural, 127 mm, 4.6 mm, 25 mm, 200 lb

PANDUIT MLT1S-CP316

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
MLT1S-CP316
Order Code:
2840289
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 07498354396
Technical Datasheet:
MLT1S-CP316   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Stainless Steel

:
Natural

:
127mm

:
4.6mm

:
25mm

:
200lb

:
Standard

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Pan-Steel® 304 grade stainless steel cable tie speeds up installation with a patented, wide entry self-locking head that eases band threading and insertion.
  • Unique locking ramp design and strengthening ribs allows the tie to lock into place at any length
  • Fully rounded edges ensure worker and bundle safety
  • For use with GS4MT-E, HTMT, PPTMT, ST2MT

Also Known As

GTIN UPC EAN: 07498354396

1 In stock

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available until stock is exhausted

¥15,505.73 ( ¥17,056.30  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥15,505.73 (¥17,056.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥15,195.62 (¥16,715.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥14,885.50 (¥16,374.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --