You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANDUIT MCMS12-P-C
Cable Tie Mount, Edge, Natural, Steel, 22.4 mm, 14.2 mm
- Manufacturer:
- PANDUIT PANDUIT
- Manufacturer Part No:
- MCMS12-P-C
- Order Code:
- 2840418
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 07498358450
- Technical Datasheet:
- MCMS12-P-C Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Edge
- :
- -
- :
- Natural
- :
- Steel
- :
- 22.4mm
- :
- 14.2mm
- :
- 8mm
- :
- -
Technical Documents (1)
Product Overview
- 4-way cable tie entry feature allows easy harness orientation
- For use in indoor environments and with panels no thicker than 0.13" (3.2mm)
- Use with miniature, intermediate and standard cable ties
- Clips on sheet metal edges for fast mounting of harness with cable ties
- Allows cable tie entry from all four sides for easy harness orientation
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 3/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥16,784.88 (¥18,463.37) | ( ) |
5+ | ¥16,449.19 (¥18,094.11) | ( ) |
10+ | ¥16,113.49 (¥17,724.84) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.