You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANDUIT MBH-TLR316
Cable Tie, Stainless Steel, Natural, 76.2 mm, 7.9 mm, 250 lb
- Manufacturer:
- PANDUIT PANDUIT
- Manufacturer Part No:
- MBH-TLR316
- Order Code:
- 2891405
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Pan-Steel MBH
- Also Known As:
- GTIN UPC EAN: 07498354383
Product Range Selector (Pan-Steel MBH)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Stainless Steel
- :
- Natural
- :
- 76.2mm
- :
- 7.9mm
- :
- -
- :
- 250lb
- :
- Heavy Duty
- :
- Pan-Steel MBH
Technical Documents (1)
Product Overview
- Pan-Steel® custom length banding system
- Tt can withstand harsh environments
Also Known As
1 In stock Need more?
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/31/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 76
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥31,180.65 (¥34,298.72) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.