You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANDUIT JN218-216-C
WIRE JOINT, 22-16AWG, CRIMP, CLEAR
- Manufacturer:
- PANDUIT PANDUIT
- Manufacturer Part No:
- JN218-216-C
- Order Code:
- 2747426
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- JN218-216-C Datasheet
Product Range Selector (JN Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- JN Series
- :
- Crimp
- :
- 22AWG
- :
- 16AWG
- :
- 2mm²
- :
- Transparent
- :
- Nylon (Polyamide)
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥115.88 (¥127.47) | ( ) |
10+ | ¥102.23 (¥112.45) | ( ) |
25+ | ¥93.12 (¥102.43) | ( ) |
50+ | ¥87.95 (¥96.75) | ( ) |
100+ | ¥80.81 (¥88.89) | ( ) |
500+ | ¥74.67 (¥82.14) | ( ) |
1000+ | ¥74.51 (¥81.96) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.