You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANDUIT IAEBH6S
In-Line Adapter, RJ45, RJ45, Adaptor, In-Line, IndustrialNet TX6, Jack, 8 Ways
- Manufacturer:
- PANDUIT PANDUIT
- Manufacturer Part No:
- IAEBH6S
- Order Code:
- 3220808
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- IAEBH6S Datasheet
Product Range Selector (IndustrialNet TX6)
See all from this product rangeProduct Overview
- IndustrialNet™ Cat 6 RJ45 shielded bulkhead connector with protective cap
- Shielded bulkhead connector features a RJ45 jack
- Bulkhead provides IP67 rated seal that provides protection from dust, temporary immersion in water
- Terminates to a 4-pair, 24AWG, 100 ohm twisted pair cable and does not require a punchdown tool
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RJ45
- :
- Adaptor, In-Line
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- IndustrialNet TX6
- :
- Jack
- :
- 8Ways
- :
- Jack
- :
- 8Ways
Technical Documents (3)
6 In stock Need more?
6 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥13,458.57 (¥14,804.43) | ( ) |
5+ | ¥12,158.62 (¥13,374.48) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.