You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANDUIT DNF18-206FIB-M

Quick Disconnect Terminal, DNF-FIB, Female Quick Disconnect, 5.21mm x 0.51mm, 0.205" x 0.02"

PANDUIT DNF18-206FIB-M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
DNF18-206FIB-M
Order Code:
2803164
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
DNF-FIB
Also Known As:
GTIN UPC EAN: 07498382668
Technical Datasheet:
DNF18-206FIB-M   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DNF-FIB)

See all from this product range

Alternatives for DNF18-206FIB-M

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     
Restricted Item Add

Product Overview

  • Pan-Term™ fully insulated female disconnect with a funnel entry
  • Disconnect can be inserted, removed from male tab without use of tools for lower installed cost
  • Fully insulated design provides protection from electrical shorts
  • Internal wire stop assures proper length of insertion into terminal barrel
  • UL flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600V per UL 310

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DNF-FIB

:
Female Quick Disconnect

:
5.21mm x 0.51mm

:
0.205" x 0.02"

:
22AWG

:
18AWG

:
Red

:
1mm²

:
Nylon (Polyamide)

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 07498382668

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥76.59 ( ¥84.25  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥76.59 (¥84.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥75.91 (¥83.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥68.23 (¥75.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥62.41 (¥68.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥57.92 (¥63.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥54.59 (¥60.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --