You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANDUIT DNF18-111FIB-3K.

Quick Disconnect Terminal, Disco-Lok DNF-FIB, Female Quick Disconnect, 2.8mm x 0.51mm

PANDUIT DNF18-111FIB-3K.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
DNF18-111FIB-3K.
Order Code:
2840438
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 07498382680
Technical Datasheet:
DNF18-111FIB-3K.   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Disco-Lok DNF-FIB)

See all from this product range

Product Overview

The DNF18-111FIB-3K from Panduit is a DNF-FIB series female disconnect. This vibration resistant female disconnect is made of tin plated brass. It is fully insulated in red colour nylon housing. The DNF18-111FIB-3K has a funnel entry barrel configuration and butted seam barrel. Continuously moulded design provides reliable, consistent performance through the applicator for a high quality termination every time. Fully insulated design provides protection from electrical shorts. Internal wire stop assures proper length of insertion into terminal barrel providing a higher quality connection.
  • Supports wire range of 22AWG to 18AWG (0.5mm² to 1mm²)
  • Wire strip length is 9/32'' (7.1mm)
  • Maximum voltage rating is 600V
  • UL 310 listed, CSA C22.2 No.153 certified
  • Maximum insulation diameter is 0.12inch (3mm)
  • Length is 0.71" (18mm), width is 0.19" (4.8mm)
  • Tab size is 0.110'' x 0.020" (2.8mm x 0.5mm)
  • Temperature rating is 221°F

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Disco-Lok DNF-FIB

:
Female Quick Disconnect

:
2.8mm x 0.51mm

:
0.11" x 0.02"

:
Red

:
Nylon 6.6 (Polyamide 6.6)

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 07498382680

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥86.28 ( ¥94.91  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥86.28 (¥94.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --