You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANDUIT CCH56-S10-C

Fastener, P Clip, Screw Mount Cable Clamp, 14.2 mm, Nylon 6.6 (Polyamide 6.6), Natural, 12.7 mm

PANDUIT CCH56-S10-C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
CCH56-S10-C
Order Code:
1015024
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 07498360012
Technical Datasheet:
CCH56-S10-C   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Screw Mount Cable Clamp

:
14.2mm

:
Nylon 6.6 (Polyamide 6.6)

:
Natural

:
-

:
12.7mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

  • Heavy duty fixed diameter cable clamp
  • #10 (M5) screw mounting method
  • Suitable for use in indoor environment
  • Flame-resistant
  • UL recognized E136577 standards

Also Known As

GTIN UPC EAN: 07498360012

9 In stock Need more?

9 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥4,343.19 ( ¥4,777.51  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,343.19 (¥4,777.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥4,256.33 (¥4,681.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥4,169.47 (¥4,586.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --