You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANDUIT CB70-14-CY
TERMINAL, MECHANICAL LUG, M6, 2 AWG
- Manufacturer:
- PANDUIT PANDUIT
- Manufacturer Part No:
- CB70-14-CY
- Order Code:
- 2517619
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- CB70-14-CY Datasheet
Product Range Selector (CB Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CB Series
- :
- Screw
- :
- 2AWG
- :
- 35mm²
- :
- Mechanical Lug
- :
- M6
- :
- 1/4"
- :
- Non Insulated
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥563.45 (¥619.80) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.