You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANDUIT BT4I-C

Cable Tie, Dome Top, Intermediate, Nylon 6.6 (Polyamide 6.6), Natural, 363 mm, 3.6 mm, 102 mm

PANDUIT BT4I-C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
BT4I-C
Order Code:
2840272
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Dome-Top BT
Technical Datasheet:
BT4I-C   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Dome-Top BT)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Nylon 6.6 (Polyamide 6.6)

:
Natural

:
363mm

:
3.6mm

:
102mm

:
40lb

:
Barb Lock

:
Dome-Top BT

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

  • Dome-Top® barb ty cable tie features unique patented design with its round smooth edges
  • Paired with the stainless-steel locking barb
  • Provide consistent performance, reliability and infinite adjustability through entire bundle range
  • Intermediate cross section - plenum-rated
  • Appropriate for indoor/outdoor use
  • For use with GTS-E, GS2B-E, PTS, PPTS, STS2
  • UL listed for use in plenum or air handling spaces per NEC
  • Recommended installation tool GTS, GTSL, GS2B, PTS, PPTS, STS2
  • High strength and low thread force
  • Curved tip is easy to pick up from flat surfaces and allows faster initial threading

Available for back order

More stock available to supplier lead times which is approximately 3/31/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥5,019.85 ( ¥5,521.84  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,019.85 (¥5,521.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥4,919.46 (¥5,411.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥4,819.06 (¥5,300.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --