You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANDUIT BT3I-M
Cable Tie, Dome Top, Intermediate, Nylon 6.6 (Polyamide 6.6), Natural, 287 mm, 3.6 mm, 76 mm, 40 lb
- Manufacturer:
- PANDUIT PANDUIT
- Manufacturer Part No:
- BT3I-M
- Order Code:
- 2840264
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Dome-Top BT
- Also Known As:
- GTIN UPC EAN: 07498341370
- Technical Datasheet:
- BT3I-M Datasheet
Product Range Selector (Dome-Top BT)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- Natural
- :
- 287mm
- :
- 3.6mm
- :
- 76mm
- :
- 40lb
- :
- Barb Lock
- :
- Dome-Top BT
Technical Documents (2)
Product Overview
- Dome-Top® barb ty cable tie features unique patented design with its round smooth edges
- Paired with the stainless-steel locking barb
- Provide consistent performance, reliability and infinite adjustability through entire bundle range
- Intermediate cross section - plenum-rated
- Appropriate for indoor use
- For use with GTS-E, GS2B-E, PTS, PPTS, STS2
- UL 62275 (File E56854), CSA certified standards
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 1000
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥20,969.77 (¥23,066.75) | ( ) |
5+ | ¥20,550.38 (¥22,605.42) | ( ) |
10+ | ¥20,130.98 (¥22,144.08) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.