You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC TXS2-12V
Signal Relay, 12 VDC, DPDT, 1 A, TX, Through Hole, Non Latching
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- TXS2-12V
- Order Code:
- 2503593
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- TX
- Technical Datasheet:
- TXS2-12V Datasheet
Product Range Selector (TX)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12VDC
- :
- DPDT
- :
- 1A
- :
- TX
- :
- Through Hole
- :
- Non Latching
- :
- Solder
- :
- -
- :
- 30V
- :
- Silver
- :
- 2.88kohm
Technical Documents (2)
Product Overview
- Outstanding surge resistance
- Low thermal electromotive force
- Sealed construction allows automatic washing
- A range of surface-mount types is also available
Applications
Industrial, Communications & Networking, Test & Measurement, Security, Consumer Electronics, Audio, Imaging, Video & Vision, Automotive, Medical
269 In stock
4 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
265 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available on 7/18/25
240 more will be available on 9/26/25
200 more will be available on 11/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/2/26
200 more will be available on 7/18/25
240 more will be available on 9/26/25
200 more will be available on 11/10/25
265 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥444.36 (¥488.80) |
5+ | ¥431.93 (¥475.12) |
10+ | ¥419.50 (¥461.45) |
20+ | ¥405.42 (¥445.96) |
50+ | ¥391.33 (¥430.46) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.