You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC TX2-5V
Signal Relay, 5 VDC, DPDT, 2 A, TX, Through Hole, Non Latching
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- TX2-5V
- Order Code:
- 1200950
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- TX
- Technical Datasheet:
- TX2-5V Datasheet
Product Range Selector (TX)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5VDC
- :
- DPDT
- :
- 2A
- :
- TX
- :
- Through Hole
- :
- Non Latching
- :
- Solder
- :
- -
- :
- 30V
- :
- Silver
- :
- 178ohm
Technical Documents (2)
Product Overview
- Single side stable function
- 2000V Breakdown voltage between contact and coil
- Outstanding vibration and shock resistance
- High sensitivity of 140mW
- Use of gold-clad twin crossbar contacts ensures high contact reliability
- Sealed construction allows automatic washing
Applications
Communications & Networking, Test & Measurement, Security, Medical, Audio, Consumer Electronics
Warnings
1,423 In stock
2 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
1,421 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
140 more will be available on 7/16/25
1,456 more will be available on 7/4/25
1,000 more will be available on 7/8/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/25/25
140 more will be available on 7/16/25
1,456 more will be available on 7/4/25
1,000 more will be available on 7/8/25
1,421 deliver in 8-9 business days from our US warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥293.14 (¥322.45) |
10+ | ¥282.88 (¥311.17) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.