You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC ST1-DC5V-F

General Purpose Relay, ST Series, Power, Non Latching, SPST-NO, SPST-NC, 5 VDC

PANASONIC ST1-DC5V-F

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ST1-DC5V-F
Order Code:
2395970
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ST1-DC5V-F   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ST)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO, SPST-NC

:
ST

:
Through Hole

:
Non Latching

:
Solder

:
Silver Tin Oxide

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The ST series 1a1b/2a 8A Polarized Power Relay with high switching capability. High contact pressure, low contact bounce and forced separation structure that radically improves resistance to contact welding (1-form-A/1-form-B type equivalent to TV-3). Strong against lamp inductive loads, maximum switching capacity has reached 3040VA (8A 380VAC). High breakdown voltage has been achieved. Between contacts and coil of 3750Vrms, surge breakdown voltage between coil and contact of 6000V and between open contacts of 1200Vrms mean that this relay is suitable even for 250V power circuit control. To improve soldering efficiency, pre-application of solder to the terminals is recommended.
  • Improved stability conforms to all types of safety standards
  • Latching types available
  • Automatic cleaning possible
  • Easy to design PC board patterns
  • Sockets are available

Applications

Industrial, Power Management

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,603.11 ( ¥1,763.42  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,603.11 (¥1,763.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥1,542.79 (¥1,697.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥1,445.60 (¥1,590.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --