You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC ST1-DC12V-F
General Purpose Relay, ST Series, Power, Non Latching, SPST-NO, SPST-NC, 12 VDC
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ST1-DC12V-F
- Order Code:
- 2395971
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ST1-DC12V-F Datasheet
Product Range Selector (ST)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO, SPST-NC
- :
- 12VDC
- :
- 8A
- :
- ST
- :
- Through Hole
- :
- Non Latching
- :
- 380VAC
- :
- Solder
- :
- 250VDC
- :
- Silver Tin Oxide
- :
- 600ohm
Technical Documents (2)
Product Overview
- Single side stable function
- Even with small form factor, sensitive enough for direct IC-driving
- High switching capability
- High breakdown voltage
- Automatic cleaning possible
- Easy to design PC board patterns
Applications
Industrial
91 In stock
91 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,699.17 (¥1,869.09) | ( ) |
10+ | ¥1,565.94 (¥1,722.53) | ( ) |
25+ | ¥1,447.81 (¥1,592.59) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.