You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC NC4D-JP-DC24V

General Purpose Relay, NC Series, Power, Non Latching, 4PDT, 24 VDC, 5 A

PANASONIC NC4D-JP-DC24V
PANASONIC NC4D-JP-DC24V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
NC4D-JP-DC24V
Order Code:
2395972
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
NC4D-JP-DC24V   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (NC)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4PDT

:
24VDC

:
5A

:
NC

:
Through Hole

:
Non Latching

:
250VAC

:
Solder

:
30VDC

:
Silver Nickel

:
800ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The NC4D-JP-DC24V is a flat type slim Power Relay with Au-clad AgNi contact and 4PDT contact configuration. It provides stable contact pressure needed for card lift-off contact driver method. The use of Ac clad twin contacts provides stable contact resistance and ensures high contact reliability. The NC series standard type single side stable power relay is suitable for gas hot air heating equipment and air conditioners, information processing and telecom equipment, timer, temperature controller and other equipment that requires form factor reduction.
  • Compact and slim design
  • High reliability
  • Twin (bifurcated) contact
  • PC board type
  • 1000VA/150W Maximum switching power (resistive load)
  • 4A Maximum switching current
  • 50mΩ Maximum initial contact resistance (by voltage drop 6VDC/1A)
  • 100MΩ at 500VDC Minimum insulation resistance

Applications

Computers & Computer Peripherals, Communications & Networking, HVAC, Clock & Timing, Test & Measurement, Industrial, Building Automation

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,119.33 ( ¥3,431.26  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,119.33 (¥3,431.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,725.89 (¥2,998.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥2,478.22 (¥2,726.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,277.01 (¥2,504.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --