You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC JTN1AS-TMP-F-DC12V
RELAY, SPST-NO, 277VAC, 28VDC, 30A
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- JTN1AS-TMP-F-DC12V
- Order Code:
- 1231839
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- JTN1AS-TMP-F-DC12V Datasheet
Product Range Selector (JV-N Series)
See all from this product rangeAlternatives for JTN1AS-TMP-F-DC12V
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 12VDC
- :
- 30A
- :
- JV-N Series
- :
- Panel Mount
- :
- Non Latching
- :
- 277VAC
- :
- Quick Connect
- :
- 28VDC
- :
- Silver Tin Oxide
- :
- 180ohm
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥656.96 (¥722.66) | ( ) |
5+ | ¥607.44 (¥668.18) | ( ) |
10+ | ¥570.08 (¥627.09) | ( ) |
20+ | ¥550.17 (¥605.19) | ( ) |
50+ | ¥530.90 (¥583.99) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.