You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC HG-C1200
Sensor, Photo, 200 mm, NPN, Reflective, 12 to 24 VDC, Cable, HG-C Series
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- HG-C1200
- Order Code:
- 3995749
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- HGC1200
- Technical Datasheet:
- HG-C1200 Datasheet
Product Range Selector (HG-C Series)
See all from this product rangeProduct Overview
- Compact and lightweight form factor
- Excellent level detection performance
- NPN output, 200mm measurement centre distance and ±80mm measurement range
- 200μm repeatability, ø300μm beam diameter
- Linearity is ±0.2% F.S., 12 to 24VDC ±10% ripple P-P 10% supply voltage
- Power consumption is 40mA or less (at 24VDC supply voltage)
- IP67 (IEC) protection, enclosure: aluminium die-cast, front cover: acrylic material
- 0.03% F.S./°C temperature characteristic
- Operating temperature range from -10°C to +45°C
- Incredibly stable and accurate measurements
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 200mm
- :
- NPN Open Collector
- :
- Reflective
- :
- HG-C Series
- :
- 12V
- :
- Cable
- :
- 24V
Technical Documents (1)
Also Known As
5 In stock Need more?
5 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥84,366.33 (¥92,802.96) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.