You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC EZJZ1V120KA
TVS Varistor, 6.7 V, EZJZ, 6.7 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EZJZ1V120KA
- Order Code:
- 1780509
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- EZJZ
- Technical Datasheet:
- EZJZ1V120KA Datasheet
Product Range Selector (EZJZ)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 6.7V
- :
- EZJZ
- :
- 6.7V
- :
- 0603 [1608 Metric]
- :
- Multilayer Varistor (MLV)
- :
- 20A
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- Excellent ESD suppression due to advanced material technology
- Can replace 2 Zener diodes and 1 capacitor
- Low capacitance versions for DC voltage lines of high speed busses
- Ultra low capacitance for signal lines of high speed busses
- Ideal usage for USB 2.0, IEEE1394 and HDMI high speed data busses
- Meets IEC61000-4-2, level 4 standard
Applications
Communications & Networking, Signalling
15 In stock
15 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
- 20000+
- 40000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥41.54 (¥45.69) | ( ) |
100+ | ¥22.89 (¥25.18) | ( ) |
500+ | ¥18.34 (¥20.17) | ( ) |
1000+ | ¥14.11 (¥15.52) | ( ) |
2000+ | ¥13.09 (¥14.40) | ( ) |
4000+ | ¥12.07 (¥13.28) | ( ) |
20000+ | ¥9.72 (¥10.69) | ( ) |
40000+ | ¥9.10 (¥10.01) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.