You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC EYGS1014ZLAD

Thermal Interface Material, GraphiteTIM, 400 W/m.K, Graphite Sheet, 200 µm, 138 mm

PANASONIC EYGS1014ZLAD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EYGS1014ZLAD
Order Code:
2723008
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
EYGS1014ZLAD   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (EYGS)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
400W/m.K

:
Graphite Sheet

:
200µm

:
-

:
-

:
138mm

:
97.8mm

:
EYGS

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

GraphiteTIM(Compressible Type) is a graphite sheet that is dedicated for use as a thermal interface material. The GraphiteTIM(Compressible Type) has very high compressibility compared to standard PGS, which enables reducing the thermal resistance by following gap, warpage, and distortion of targets/substrates. Excellent heat resistance and reliability of the GraphiteTIM help obtaining longer service life and higher performance of various components, such as power modules. The GraphiteTIM(Compressible Type) is cost-saving, because it mayallow you to reduce your existing processes. Unlike grease, there is nonecessity for printing process, since it is a sheet-type product.There are no problems that are found in grease and phase change materials in the GraphiteTIM, which makes it excellent TIM.
  • Thermal resistance: 0.2K∙cm2/W (600 kPa)
  • To draw a good thermal resistance from sheet, pressure the GraphiteTIM
  • A close adherence would make the product fit into the uneven part and enhance the performance
  • Thermal Conductivity: X-Y direction 400W/mK, Z direction (28W/mK)
  • Compressibility: % (600k Pa)
  • High and long term reliability: operating temperature range –55°C to 400°C

Available for back order

More stock available to supplier lead times which is approximately 5/12/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥3,008.04 ( ¥3,308.84  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
  • 50+
  • 100+
  • 200+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,008.04 (¥3,308.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,862.26 (¥3,148.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥2,749.40 (¥3,024.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,656.92 (¥2,922.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,548.76 (¥2,803.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥2,482.92 (¥2,731.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥2,443.74 (¥2,688.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --