You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC EYGS0612ZLWF
Thermal Interface Material, GraphiteTIM, 400 W/m.K, Graphite Sheet, 200 µm, 120 mm
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EYGS0612ZLWF
- Order Code:
- 2723017
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- EYGS0612ZLWF Datasheet
Product Range Selector (EYGS)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 400W/m.K
- :
- Graphite Sheet
- :
- 200µm
- :
- -
- :
- -
- :
- 120mm
- :
- 60mm
- :
- EYGS
Technical Documents (2)
Product Overview
- Thermal resistance: 0.2K∙cm2/W (600 kPa)
- To draw a good thermal resistance from sheet, pressure the GraphiteTIM
- A close adherence would make the product fit into the uneven part and enhance the performance
- Thermal Conductivity: X-Y direction 400W/mK, Z direction (28W/mK)
- Compressibility: % (600k Pa)
- High and long term reliability: operating temperature range –55°C to 400°C
Available for back order
More stock available to supplier lead times which is approximately 5/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,503.56 (¥1,653.92) | ( ) |
10+ | ¥1,334.45 (¥1,467.90) | ( ) |
25+ | ¥1,272.42 (¥1,399.66) | ( ) |
50+ | ¥1,227.37 (¥1,350.11) | ( ) |
100+ | ¥1,183.88 (¥1,302.27) | ( ) |
250+ | ¥1,128.64 (¥1,241.50) | ( ) |
500+ | ¥1,088.52 (¥1,197.37) | ( ) |
1000+ | ¥1,049.77 (¥1,154.75) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.