You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC EX-24A

Photo Sensor, 25 mm, NPN Open Collector, Convergent Reflective, 12 to 24 VDC, Cable, Light-On

PANASONIC EX-24A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EX-24A
Order Code:
4067997
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
EX-24A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (EX-20 Series)

See all from this product range

Product Overview

EX-24A is an EX-20 series (Ver.2) amplifier built-in ultra-compact photoelectric sensor. It features a long sensing range, clear beam spot using red LED dot light source. Application includes detecting presence of chip components, checking protrusion of wafer, and sensing objects from an opening. The EX-20 series achieves reductions in power consumption of up to 65 %. These sensors contribute to environmental friendliness. The EX-20 series become significantly stronger against inverter light and other extraneous light. The beam-receiving photodiode and the A/D conversion circuit have been fabricated on a single chip optical IC (full custom). Hence, in spite of its miniature size, it has a performance and reliability which is equal to or better than the conventional product. The sensor incorporates a sensitivity adjuster in spite of its miniature size. It is convenient when you need fine adjustment.
  • Miniaturization by using single chip optical IC, waterproof IP67 (IEC)
  • Incorporates a sensitivity adjuster even in this size, identical size
  • NPN open-collector transistor output, light-ON output operation
  • Sensing range from 2 to 25mm, 0.5ms or less response time
  • Diffused beam type, front sensing, convergent reflective
  • Bright 2-color indicator
  • 12 to 24VDC plus or minus 10% Ripple P-P 10% or less supply voltage range
  • 13mA or less current consumption, DC-12 or DC-13 output (utilization category)
  • Polyarylate enclosure, polyarylate lens
  • Ambient temperature range from -25 to +55°C, red LED (modulated) emitting element

Footnotes

Never use this product as a sensing device for personnel protection.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
25mm

:
NPN Open Collector

:
Convergent Reflective

:
EX-20 Series

:
12V

:
Cable

:
24V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥16,917.95 ( ¥18,609.75  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥16,917.95 (¥18,609.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --