You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC EX-22A-PN
Photo Sensor, 160 mm, PNP Open Collector, Diffuse Reflective, 12 to 24 VDC, Cable, Light-On
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EX-22A-PN
- Order Code:
- 4067993
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- EX-22A-PN Datasheet
Product Range Selector (EX-20 Series)
See all from this product rangeProduct Overview
- Miniaturization by using single chip optical IC, waterproof IP67 (IEC)
- Incorporates a sensitivity adjuster even in this size, identical size
- PNP open-collector transistor output, light-ON output operation
- Sensing range from 5 to 160mm, 0.5ms or less response time
- Diffuse reflective type, side sensing
- Bright 2-color indicator
- 12 to 24VDC plus or minus 10% Ripple P-P 10% or less supply voltage range
- 13mA or less current consumption, DC-12 or DC-13 output (utilization category)
- Polyarylate enclosure, polyarylate lens
- Ambient temperature range from -25 to +55°C, red LED (modulated) emitting element
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 160mm
- :
- PNP Open Collector
- :
- Diffuse Reflective
- :
- EX-20 Series
- :
- 12V
- :
- Cable
- :
- 24V
Technical Documents (1)
2 In stock Need more?
2 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥16,877.84 (¥18,565.62) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.