You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC EWTS5GXB21
MEMS Module, 6-in-1, 3 V, 3.6 V, QFN-EP, 24 Pins
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EWTS5GXB21
- Order Code:
- 4377814
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- EWTS5GXB21 Datasheet
Product Range Selector (EWTS5G Series)
See all from this product rangeProduct Overview
- Functional safety compliance (ISO26262) for automotive safety systems
- Compatible with ASIL-D functional safety system development
- 6DoF sensors on one single MEMS chip with high accuracy for more system design flexibility
- Acceleration axis enable compact and simple ECU system design
- Supply current is 10mA, supply voltage range from 3.0V to 3.6V
- Sensitivity is 50LSB/dps typical at (VDD = 3.0V to 3.6V)
- Linearity error is +1.0%FS maximum at (VDD = 3.0V to 3.6V)
- LPF cut-off frequency is 60Hz typical at (VDD = 3.0V to 3.6V)
- Start-up time is 0.25s maximum at (VDD = 3.0V to 3.6V)
- Operating temperature range from -40°C to +125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Tri-Axis Gyroscope, Tri-Axis Accelerometer
- :
- 3V
- :
- QFN-EP
- :
- 3.6V
- :
- QFN-EP
- :
- 24Pins
- :
- 8g
- :
- 300/s
- :
- EWTS5G Series
Technical Documents (1)
310 In stock Need more?
310 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,179.80 (¥3,497.78) | ( ) |
10+ | ¥2,927.34 (¥3,220.07) | ( ) |
25+ | ¥2,747.33 (¥3,022.06) | ( ) |
50+ | ¥2,537.17 (¥2,790.89) | ( ) |
100+ | ¥2,334.23 (¥2,567.65) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.