You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC ETQP5M100YFM

Power Inductor (SMD), AEC-Q200, 10 µH, 5.7 A, Shielded, 10.6 A, PCC-M0754M Series

PANASONIC ETQP5M100YFM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ETQP5M100YFM
Order Code:
2797983
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PCC-M0754M Series
Technical Datasheet:
ETQP5M100YFM   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PCC-M0754M Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10µH

:
5.7A

:
Shielded

:
10.6A

:
PCC-M0754M Series

:
-

:
0.0413ohm

:
20%

:
7.5mm

:
7mm

:
5.4mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

ETQP5M100YFM is a PCC-M0754M series power choke coil (automotive grade). High vibration resistance as result of newly developed integral construction, under severe reliability conditions of automotive and other strenuous applications. This highly reliable series power choke coils for automotive applications feature Panasonic's exclusive metal core type technology allowing high heat resistance. Metal composite technology results in a nearly linear inductance vs. current performance. AEC-Q200 compliant for automotive applications as well as other strenuous environments, including exposure to high temperatures, along with a high tolerance to vibration, which ensures optimal quality and reliability. Recommended applications include noise filter applications for various drive circuitry requiring high-temperature operation and peak current handling capability, Boost-Converter, and Buck-Converter DC/DC.
  • High heat resistance and high reliability using metal composite core (MC)
  • Industrial property : patents 21 (registered 2 / pending 19), suitable for height-restricted designs
  • High-reliability, high heat resistance: operation up to 150°C with self-heating (180°C short time)
  • Size is 7.0mm x 7.5mm × 5.4mm ( LxWxH)
  • High bias current : excellent inductance stability using ferrous alloy magnetic material
  • Temp. stability :Excellent inductance stability over broad temperature range
  • Low audible (buzz) noise : a gapless structure achieved with metal composite core, ±20% tolerance
  • High efficiency : low DC resistance of winding and low eddy-current loss of the core
  • Shielded construction, AEC-Q200 compliant, -40 to +150°C operating temperature range
  • 7mm size, 10μH inductance, 37.6mohm typ DCR (at 20°C), 5.7A typ rated current (△T= 40K)
Packaging type Cut Tape

10,567 In stock Need more?

10,567 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥203.78 ( ¥224.16  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 5000+
  • 10000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥203.78 (¥224.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥174.00 (¥191.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥123.68 (¥136.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥115.77 (¥127.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥107.85 (¥118.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥98.29 (¥108.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥95.15 (¥104.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥88.73 (¥97.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --