You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC ETQ-P5M3R3YGC
INDUCTOR, 3.3UH, SHIELDED, 14.7A
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ETQ-P5M3R3YGC
- Order Code:
- 3490267
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ETQ-P5M3R3YGC Datasheet
Product Range Selector (PCC-M1050M Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3.3µH
- :
- 14.7A
- :
- Shielded
- :
- 23.4A
- :
- PCC-M1050M Series
- :
- -
- :
- 7810µohm
- :
- ± 20%
- :
- 10.7mm
- :
- 10mm
- :
- 5mm
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥216.32 (¥237.95) | ( ) |
10+ | ¥140.77 (¥154.85) | ( ) |
100+ | ¥117.88 (¥129.67) | ( ) |
500+ | ¥109.10 (¥120.01) | ( ) |
1000+ | ¥96.41 (¥106.05) | ( ) |
2000+ | ¥91.64 (¥100.80) | ( ) |
4000+ | ¥90.75 (¥99.83) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.