You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC ERJUP6D2701V

SMD Chip Resistor, 2.7 kohm, ± 0.5%, 500 mW, 0805 [2012 Metric], Thick Film

PANASONIC ERJUP6D2701V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJUP6D2701V
Order Code:
3599185
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ERJ-UP6 Series
Technical Datasheet:
ERJUP6D2701V   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ERJ-UP6 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.7kohm

:
± 0.5%

:
500mW

:
0805 [2012 Metric]

:
Thick Film

:
Sulfur Resistant, Anti-Surge

:
ERJ-UP6 Series

:
± 100ppm/°C

:
400V

:
2.01mm

:
1.25mm

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Extremely durable in challenging or unclean, harsh environments, the ERJ-UP6 series ERJ UP type resistors provide anti-sulfurization characteristics that avoid an open circuit caused by a sulphide disconnection. High resistance to sulfurization is achieved through the use of an anti-sulfurated electrode structure and material in the manufacture of ERJ-UP6 series resistors. The ERJ-UP6 series resistors are recommended for design in harsh or unclean environment applications where a device might be exposed to oil, gas or polluted soil. AEC-Q200 Compliance and IEC 60115-8, JIS C 5201-8 and JEITA RC-2134C reference standards for the entire ERJ-UP6 series of anti-sulfureted thick film chip resistors from Panasonic ensures optimal quality and reliability.
  • Anti-sulfurated thick film chip resistors (anti-surge type)
  • High resistance to sulfurization
  • Anti-sulfurated electrode material (Ag-Pd-based inner electrode) and structure
  • ESD surge characteristics superior to standard metal film resistors
  • High reliability, metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • High power resistors
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 7/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥15.96 ( ¥17.56  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
  • 25000+
  • 50000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥15.96 (¥17.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥11.23 (¥12.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥9.63 (¥10.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥9.33 (¥10.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥8.62 (¥9.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥7.59 (¥8.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ ¥6.92 (¥7.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ ¥6.42 (¥7.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --