You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC ERJU2RD6800X
SMD Chip Resistor, 680 ohm, ± 0.5%, 100 mW, 0402 [1005 Metric], Thick Film
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ERJU2RD6800X
- Order Code:
- 3597509
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- ERJ-U2R Series
- Technical Datasheet:
- ERJU2RD6800X Datasheet
Product Range Selector (ERJ-U2R Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 680ohm
- :
- ± 0.5%
- :
- 100mW
- :
- 0402 [1005 Metric]
- :
- Thick Film
- :
- Precision, Sulfur Resistant
- :
- ERJ-U2R Series
- :
- ± 50ppm/°C
- :
- 50V
- :
- 1.02mm
- :
- 0.5mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (2)
Product Overview
- Anti-sulfurated thick film chip resistors (precision type)
- High resistance to sulfurization achieved by adopting an Ag-Pd-based inner electrode
- High precision
- High reliability, metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Solves demands for higher precision and environmentally durable resistors
- AEC-Q200 compliance ensures strict quality control standards are being enforced
Available for back order
More stock available to supplier lead times which is approximately 7/14/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 2500+
- 5000+
- 10000+
- 50000+
- 100000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥10.04 (¥11.04) | ( ) |
100+ | ¥6.12 (¥6.73) | ( ) |
500+ | ¥5.18 (¥5.70) | ( ) |
2500+ | ¥4.24 (¥4.66) | ( ) |
5000+ | ¥4.04 (¥4.44) | ( ) |
10000+ | ¥3.84 (¥4.22) | ( ) |
50000+ | ¥3.64 (¥4.00) | ( ) |
100000+ | ¥3.43 (¥3.77) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.