You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC ERJPB3B5492V
SMD Chip Resistor, 54.9 kohm, ± 0.1%, 200 mW, 0603 [1608 Metric], Thick Film
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ERJPB3B5492V
- Order Code:
- 2759716
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- ERJ-PB3 Series
- Technical Datasheet:
- ERJPB3B5492V Datasheet
Product Range Selector (ERJ-PB3 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 54.9kohm
- :
- ± 0.1%
- :
- 200mW
- :
- 0603 [1608 Metric]
- :
- Thick Film
- :
- High Power, Anti-Surge
- :
- ERJ-PB3 Series
- :
- ± 50ppm/°C
- :
- 150V
- :
- 1.6mm
- :
- 0.85mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (2)
Product Overview
- High power resistors
- Reference standards : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant
75 In stock
75 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
- 25000+
- 50000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥17.87 (¥19.66) | ( ) |
100+ | ¥7.53 (¥8.28) | ( ) |
500+ | ¥6.59 (¥7.25) | ( ) |
1000+ | ¥5.65 (¥6.22) | ( ) |
2500+ | ¥5.34 (¥5.87) | ( ) |
5000+ | ¥5.02 (¥5.52) | ( ) |
25000+ | ¥4.50 (¥4.95) | ( ) |
50000+ | ¥3.99 (¥4.39) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.