You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC ERJP08F1003V
SMD Chip Resistor, 100 kohm, ± 1%, 660 mW, 1206 [3216 Metric], Thick Film, High Power, Anti-Surge
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ERJP08F1003V
- Order Code:
- 1750864
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- ERJ-P08 Series
- Technical Datasheet:
- ERJP08F1003V Datasheet
Product Range Selector (ERJ-P08 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100kohm
- :
- ± 1%
- :
- 660mW
- :
- 1206 [3216 Metric]
- :
- Thick Film
- :
- High Power, Anti-Surge
- :
- ERJ-P08 Series
- :
- ± 100ppm/°C
- :
- 500V
- :
- 3.2mm
- :
- 1.6mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (3)
Product Overview
- ESD surge characteristics superior to standard metal film resistor
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- High power (0.66W : 1206 inch / 3216 mm size)
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant, ±1% tolerance
- 500V limiting element voltage, 1000V maximum overload voltage
- 100Kohm resistance, ±100ppm/°C temperature coefficient
- Category temperature range from –55 to +155°C
- High reliability, precision, voltage, and resistance value
13,002 In stock
13,002 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10,000 more will be available on 2/15/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/14/25
10,000 more will be available on 2/15/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥12.07 (¥13.28) | ( ) |
100+ | ¥7.69 (¥8.46) | ( ) |
500+ | ¥7.22 (¥7.94) | ( ) |
1000+ | ¥6.75 (¥7.43) | ( ) |
2500+ | ¥6.62 (¥7.28) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5000+ | ¥5.18 (¥5.698) | (¥5.698) |
25000+ | ¥5.11 (¥5.621) | (¥5.621) |
50000+ | ¥5.10 (¥5.61) | (¥5.61) |
Pricing is unavailable. Please contact customer services.