You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC ERJP06F82R5V

SMD Chip Resistor, 82.5 ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power, Anti-Surge

PANASONIC ERJP06F82R5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJP06F82R5V
Order Code:
2326963
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ERJ-P06 Series
Technical Datasheet:
ERJP06F82R5V   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ERJ-P06 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
82.5ohm

:
± 1%

:
500mW

:
0805 [2012 Metric]

:
Thick Film

:
High Power, Anti-Surge

:
ERJ-P06 Series

:
± 100ppm/°C

:
400V

:
2.01mm

:
1.25mm

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

ERJ P06 series ERJ P type anti-surge thick film chip resistors are more electro-static discharge (ESD) surge tolerant than standard thick film chip resistors. These devices are complete with metal glaze thick film resistive elements and three layers of electrodes and are highly reliable.
  • ESD surge characteristics superior to standard metal film resistors
  • High reliability, metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • High power resistors
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant
Packaging type Cut Tape

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥25.13 ( ¥27.64  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥25.13 (¥27.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥10.29 (¥11.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥7.33 (¥8.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥4.56 (¥5.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥4.36 (¥4.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥3.96 (¥4.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --