You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC ERJ8ENF2871V

SMD Chip Resistor, 2.87 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision

PANASONIC ERJ8ENF2871V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJ8ENF2871V
Order Code:
2398766
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ERJ-8EN Series
Technical Datasheet:
ERJ8ENF2871V   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ERJ-8EN Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.87kohm

:
± 1%

:
250mW

:
1206 [3216 Metric]

:
Thick Film

:
Precision

:
ERJ-8EN Series

:
± 100ppm/°C

:
200V

:
3.2mm

:
1.6mm

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

ERJ8ENF2871V is an ERJ-8EN series, small size and lightweight, precision thick film chip resistor.
  • Resistance value is 2.87Kohm
  • 1206 [3216 Metric] resistor case size
  • Temperature coefficient is ±100ppm/K
  • Voltage rating is 200V, power rating is 250mW
  • High reliability, metal glaze thick film resistive element and three layers of electrodes
  • Compatible with placement machines
  • Suitable for both reflow and flow soldering
  • Low resistance tolerance
  • Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2307592 Check stock

205,000 In stock Need more?

205,000 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2.57 ( ¥2.83  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
  • 5000+
  • 25000+
  • 50000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5000+ ¥2.57 (¥2.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ ¥2.57 (¥2.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ ¥2.34 (¥2.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2307592

 

 
Check stock location (important)
 
 

 

More stock available week commencing 6/30/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
10+ ¥9.57 (¥10.527)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥10.527)
100+ ¥5.96 (¥6.556)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥6.556)
500+ ¥5.41 (¥5.951)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥5.951)
1000+ ¥4.86 (¥5.346)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥5.346)
2500+ ¥4.77 (¥5.247)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥5.247)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2307592) x 4.77 = ¥23,850.00
Total Price: ¥23,850.00 (¥26,235.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2398766) x 2.57 = ¥12,850.00
Total Price: ¥12,850.00 (¥14,135.00  Inc. JCT)
Choose your packaging preference
2307592
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.