You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC ERJ8ENF1603V
SMD Chip Resistor, 160 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ERJ8ENF1603V
- Order Code:
- 2398604
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- ERJ-8EN Series
- Technical Datasheet:
- ERJ8ENF1603V Datasheet
Product Range Selector (ERJ-8EN Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 160kohm
- :
- ± 1%
- :
- 250mW
- :
- 1206 [3216 Metric]
- :
- Thick Film
- :
- Precision
- :
- ERJ-8EN Series
- :
- ± 100ppm/°C
- :
- 200V
- :
- 3.2mm
- :
- 1.6mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (2)
Product Overview
- Resistance value is 160Kohm
- 1206 [3216 Metric] resistor case size
- Temperature coefficient is ±100ppm/K
- Voltage rating is 200V, power rating is 250mW
- High reliability, metal glaze thick film resistive element and three layers of electrodes
- Compatible with placement machines
- Suitable for both reflow and flow soldering
- Low resistance tolerance
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant
45,000 In stock Need more?
45,000 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 5000+
- 25000+
- 50000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5000+ | ¥2.57 (¥2.83) | ( ) |
25000+ | ¥2.34 (¥2.57) | ( ) |
50000+ | ¥2.23 (¥2.45) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥7.69 (¥8.459) | (¥8.459) |
100+ | ¥4.71 (¥5.181) | (¥5.181) |
500+ | ¥4.55 (¥5.005) | (¥5.005) |
1000+ | ¥4.39 (¥4.829) | (¥4.829) |
2500+ | ¥4.31 (¥4.741) | (¥4.741) |
Pricing is unavailable. Please contact customer services.