You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC ERJ8BWJR068V
SMD Current Sense Resistor, 0.068 ohm, ERJ-8BW Series, 1206 [3216 Metric], 1 W, ± 5%, Thick Film
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ERJ8BWJR068V
- Order Code:
- 2797534
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- ERJ-8BW Series
- Technical Datasheet:
- ERJ8BWJR068V Datasheet
Product Range Selector (ERJ-8BW Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.068ohm
- :
- ERJ-8BW Series
- :
- 1206 [3216 Metric]
- :
- 1W
- :
- ± 5%
- :
- Thick Film
- :
- ± 100ppm/°C
- :
- 3.2mm
- :
- 1.6mm
- :
- 0.65mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (1)
Product Overview
- Current Sensing resistor
- Small size, low weight resistors
- Automotive grade AEC-Q200 compliant
- Maximum power rating of 1W
- Tolerance of ±5%
- Temperature coefficient (TCR) of -100 to +600, -400 to +150, ±300 and ±200ppm/°C
- Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
- Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
- Suitable for both reflow and flow soldering
5,000 In stock Need more?
5,000 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 5000+
- 25000+
- 50000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5000+ | ¥20.85 (¥22.94) | ( ) |
25000+ | ¥18.81 (¥20.69) | ( ) |
50000+ | ¥18.44 (¥20.28) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥40.29 (¥44.319) | (¥44.319) |
100+ | ¥34.49 (¥37.939) | (¥37.939) |
500+ | ¥31.67 (¥34.837) | (¥34.837) |
1000+ | ¥24.93 (¥27.423) | (¥27.423) |
2500+ | ¥24.44 (¥26.884) | (¥26.884) |
Pricing is unavailable. Please contact customer services.